Analog Devices Inc. MAX34461A PMBus Voltage Monitor & Sequencer
Analog Devices Inc. MAX34461A PMBus Voltage Monitor and Sequencer is designed for up to 16x power supplies and monitors voltages and checks against user-set overvoltage and undervoltage limits. Upon detecting a fault, the device shuts down the system and can sequence supply operations during startup and shutdown. With external current DACs, the Analog Devices MAX34461A can adjust supply voltages to user-set levels. The series includes an internal temperature sensor and supports up to four external remote sensors. Once configured, the module operates autonomously without needing host intervention.Features
- 16 channels of power-supply management
- Onboard nonvolatile black box fault logging and default configuration setting
- Supports complex sequencing requirements
- Time- and event-based sequencing
- Parallel/cascaded device operation
- Programmable up-and-down sequencing
- Easy to program and monitor
- PMBus-compatible command interface
- Easy-to-use GUI
- Flexible measurement and monitoring capability
- Reports peak and average levels
- 4x remote temperature sensors
- 1x internal temperature sensor
- Automatic closed-loop margining improves accuracy
- Remote ground sensing improves measurement accuracy
- Simplifies system-level design
- Up to 16x GPOs
- No external clocking minimizes system-level design
- I2C/SMBus-compatible serial bus with bus timeout function
- Power-supply voltage measurement and monitoring
- Fast minimum/maximum threshold excursion detection
- 3V to 3.6V supply voltage
Applications
- Network switches/routers
- Base stations
- Servers
- Smart grid network systems
Videos
Typical Operating Circuit
Đã phát hành: 2024-07-12
| Đã cập nhật: 2024-09-24