Analog Devices Inc. MAX74810 Zero-Drift Rail-to-Rail Output Op Amps
Analog Devices MAX74810 Zero-Drift Rail-to-Rail Output Operational Amplifiers are dual-channel, zero-drift op amps with low noise and power, ground-sensing inputs, and rail-to-rail output, optimized for total accuracy over time, temperature, and voltage conditions. The wide operating voltage/temperature ranges, the high open-loop gain, and very low DC and AC errors make the devices suitable for amplifying minimal input signals and for accurately reproducing larger signals in a wide variety of applications. The ADI MAX74810 devices are fully specified over the extended industrial temperature range of -40°C to +125°C, and are available in an 8-lead MSOP package.The MAX74810 performance is specified at 5.0V and 50V power supply voltages. These devices operate over the range of 4.5V to 50V, and are excellent for applications using single-ended supplies of 5V, 10V, 12V, and 30V, or for applications using higher single supplies and dual supplies of ±2.5V, ±5V, and ±15V. The MAX74810 uses on-chip filtering to achieve high immunity to electromagnetic interference (EMI).
Features
- Low 7µV (maximum) offset voltage
- Extremely low 30nV/°C (maximum) offset voltage drift
- Low 5.8nV/√Hz typical voltage noise density, 117nVp-p typical from 0.1Hz to 10Hz
- Low 50pA typical input bias current
- 2.7MHz gain-bandwidth product
- Single-supply operation - input voltage range includes ground and rail-to-rail output
- Wide range of operating voltages
- 4.5V to 50V single-supply operation
- ±2.25V to ±25V dual-supply operation
- Integrated EMI filters
- Unity-gain stable
- -40°C to +125°C operating temperature range
- 8-lead MSOP package
Applications
- Inductance, capacitance, and resistance (LCR) meter/megohmmeter front-end amplifiers
- Load cells and bridge transducers
- Magnetic force balance scales
- High precision shunt current sensing
- Thermocouple/resistance temperature detector (RTD) sensors
- Programmable logic controller (PLC) input and output amplifiers
- Automotive sensors
- Onboard chargers (OBC) and DC/DC converters
- Battery management systems (BMS)
- Traction inverters
Architecture Block Diagram
Input EMI Filter and Clamp Circuit
Đã phát hành: 2025-10-03
| Đã cập nhật: 2025-10-16