Analog Devices / Maxim Integrated PD60-4H-1461-CoE Single Axis Stepper Motor
Analog Devices PD60-4H-1461-CoE Single Axis Stepper Motor is intended as a servo drive for up to +48V supply voltage and up to 3Nm torque. The PD60-4H-1461-CoE offers a built-in magnetic encoder used for the closed-loop operation of the motor. The module communicates via the CANopen over EtherCAT® protocol. The ADI PD60-4H-1461-CoE includes housing and can be interfaced with M8-type connectors.Cable loom for PD60-4H-1461-CoE:
• 1x M8 cable for connecting to master (M8-RJ45)
• 1x M8 cable for connecting multiple M8 drives (M8-M8)
• 1x M8 cable for power (M8-open leads)
Features
- Supply voltage from +24VDC to +48VDC
- Up to 3Nm
- Field Oriented Control (FOC) of the stepper motor
- Integrated position feedback
- EtherCAT® interface
- CoE protocol
- NEMA24 size stepper motor
- 152mm x 64mm x 73mm housing
Applications
- Lab-automation
- Manufacturing
- Robotics
- Factory automation
- CNC
Simplified Block Diagram
Dimensions mm
Videos
Đã phát hành: 2023-09-05
| Đã cập nhật: 2023-10-24