Analog Devices Inc. Sine Wave Voltage Generation

Analog Devices Inc. Sine Wave Voltage Generation signal chain options provide a highly accurate, highly stable programmable voltage source.

Block Diagram

Analog Devices Inc. Sine Wave Voltage Generation

Performance Optimized

Ref – LTC6655 - 0.25ppm Noise, 2ppm/°C low drift precision references

Reference Gain Stage – ADA4077 - 4MHz, 7nV/√Hz, low offset and drift, high precision single amplifier

Force/Sense Reference Drive – AD8676 - Ultra-precision, 36 V, 2.8 nV/√Hz, Dual RRO Op-Amp

Isolation – ADuM1441 - Micropower quad-channel digital isolator, default high (3/1 channel directionality)

DAC – AD5791 - 1ppm, 20-Bit, ±1 LSB INL, Voltage Output DAC

Output Buffer – AD8676 - 36V precision, 2.8nV/√Hz rail-to-rail output op-amp

Sample and Hold Glitch Reduction Switch – ADG1236 - Low Capacitance, Low Charge Injection, ±15 V/12 V iCMOS, Dual SPDT Switch

Sample and Hold Glitch Reduction Amplifier – AD8676 - Ultra-precision, 36 V, 2.8 nV/√Hz, Dual RRO Op-Amp

Protection – ADG5421F - ±60 V fault protection and detection, 11 Ω RON, dual SPST switch

Power Solutions for Sine Wave Voltage Generation Performance Optimized

Block Diagram

Analog Devices Inc. Sine Wave Voltage Generation

Density Optimized

Ref – LTC6655 - 0.25ppm Noise, 2ppm/°C low drift precision references

Reference Drive – ADA4077 - 4MHz, 7 nV/√Hz, low offset and drift, high precision single amplifier

Isolation – ADuM1441 - Micropower quad-channel digital isolator, default high (3/1 channel directionality)

DAC – LTC2758 - Dual serial 18-Bit SoftSpan IOUT DACs

Output Buffer – LT1468 - 90MHz, 22V/µs operational amplifier

Summing Amp – ADA4625-1 - 36V, 18MHz, low noise, fast settling single supply, RRO, JFET op-amp

Protection – ADG5421F - ±60V fault protection and detection, 11Ω RON, dual SPST switch

Power Solutions for Sine Wave Voltage Generation Density Optimized

Videos

Đã phát hành: 2022-03-07 | Đã cập nhật: 2022-07-28