Analog Devices Inc. Single Channel Voltage, Current, & Biosignal

Analog Devices Inc. Single Channel Voltage, Current, and Biosignal are optimized for high impedance sensors with a good balance of noise, DC performance, and flexible feature set.

Block Diagram

Block Diagram - Analog Devices Inc. Single Channel Voltage, Current, & Biosignal

Power and Size Optimized

Amplifier – AD8235 - 40µA, low power small size in amp

ADC – AD4001 - 16-Bit, 2 MSPS/1 MSPS, precision, differential SAR ADCs 

Voltage Reference – ADR3425 - Micropower, high-accuracy 2.5V voltage reference

Isolation – ADuM1441 - Micropower quad-channel digital isolator, default high (3/1 channel directionality)

Power Solutions for Single Channel Voltage, Current and Biosignal Measurement-Power and Size Optimized

Noise Optimized

Amplifier – AD8237 - Micropower, zero drift, true rail-to-rail instrumentation amplifier

ADC – AD4001 - 16-Bit, 2 MSPS/1 MSPS, precision, differential SAR ADCs 

Voltage Reference – ADR3425 - Micropower, high-accuracy 2.5 V voltage reference

Isolation – ADuM1441 - Micropower quad-channel digital isolator, default high (3/1 channel directionality)

Power Solutions for Single Channel Voltage, Current and Biosignal Measurement-Noise Optimized

Biosignal – Size Optimized and AC Coupled

Amplifier – AD8233/AD8232 - The AD8233 is a 50µA, 2mm × 1.7mm WLCSP, low noise, heart rate monitor for wearable products. The AD8232 is a 170µA, 4mm × 4 mm LFCSP, low noise, heart rate monitor for wearable products.

ADC – AD4001 - 16-Bit, 2 MSPS/1 MSPS, precision, differential SAR ADCs

Voltage Reference – ADR3425 - Micropower, high-accuracy 2.5V voltage reference

Isolation – ADuM1441 - Micropower quad-channel digital isolator, default high (3/1 channel directionality)

Power Solutions For Single Channel Voltage, Current and Biosignal Measurement-Biosignal - Size Optimized and AC Coupled

Videos

Đã phát hành: 2022-04-19 | Đã cập nhật: 2025-02-26