Analog Devices / Maxim Integrated DS28C40EVKIT Evaluation System

Analog Devices DS28C40EVKIT Evaluation System provides the hardware and software necessary to evaluate the features of the DS28C40. The DS28C40 DeepCover Automotive I2C Authenticator provides a core set of cryptographic tools derived from integrated asymmetric (ECC-P256) and symmetric (SHA-256) security functions. The Analog Devices DS28C40EVKIT Evaluation System consists of five DS28C40 devices in a 10-pin TDFN package, a DS9121CQ+ evaluation TDFN socket board, and a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems, both 64- and 32-bit versions. The software allows a handy user interface to facilitate an extensive evaluation of the features and performance of the DS28C40.

Features

  • Demonstrates the features of the DS28C40
  • DeepCover secure authenticator
  • Logs 1-Wire/I2C communication to aid firmware designers' understanding of DS28C40
  • 1-Wire/I2C USB adapter creates a virtual COM port on any PC
  • Fully compliant with USB Specification v2.0
  • Software runs on Windows 10, Windows 8, and Windows 7, both 64- and 32-Bit versions
  • 3.3V ±3% I2C operating voltage
  • Convenient onboard test points, TDFN socket
  • Evaluation software available by request

Kit Contents

  • 5x DS28C40Q+ DeepCover secure authenticator with (10-TDFN)
  • 1x DS9121CQ+ socket board (10 TDFN)
  • 1x DS9481P-300# USB to 1W/I2C adapter
  • 1x USB Type-A to USB Mini Type-B cable

Required Equipment

  • DS9481P-300# USB to 1W/I2C Adapter
  • DS9121CQ+ TDFN socket board
  • DS28C40Q+ (five devices included)
  • DS28C40EVKIT software
  • USB Type A-to-USB Micro-Type B cable (included)
  • Computer with a Windows 10, Windows 8, or Windows 7 operating system (64- or 32-bit) and a spare USB 2.0 or higher port
Đã phát hành: 2019-07-23 | Đã cập nhật: 2023-04-14