Analog Devices / Maxim Integrated DS28E30EVKIT Evaluation Kit

Analog Devices DS28E30EVKIT Evaluation Kit is a demonstration and development platform for the DS28E30 1-Wire® ECDSA Secure Authenticator. The DS28E30 provides a highly secure and easily deployed turnkey authentication solution based on the FIPS-186 ECDSA standard. The DS28E30 combines ECDSA challenge and response authentication with secured EEPROM to store the keys and user data. The Analog Devices DS28E30EVKIT Evaluation Kit features five DS28E30X+ PCB Boards, each with a pre-mounted DS28E30 in a WLP-4 package.

The kit includes a DS9481P-300 USB-to-I2C/1-wire adapter and connects to the USB port of a PC running the DS28E30EVKIT software, which software provides a convenient user interface to exercise the features of the DS28E30.

Features

  • Demonstrates the features of the DS28E30 ECDSA Secure Authenticator
  • 1-Wire communication is logged to aid firmware designers understanding of the DS28E30
  • 1-Wire/I2C USB Adapter creates a virtual COM Port on any PC
  • Fully compliant with USB specification v2.0
  • Easy to use Microsoft Windows-based GUI
  • 3.3V ±3% 1-Wire operating voltage

Kit Contents

  • 5x DS28E30X+ PCB Boards
  • DS9481P-300 USB-to-I2C/1-Wire Adapter
  • USB Type-A to Micro-USB Type-B Cable

Board Layout

Analog Devices / Maxim Integrated DS28E30EVKIT Evaluation Kit

Schematic

Schematic - Analog Devices / Maxim Integrated DS28E30EVKIT Evaluation Kit
Đã phát hành: 2022-01-25 | Đã cập nhật: 2023-04-17