Analog Devices Inc. Evaluation Kit for MAX20796 Regulator

Analog Devices Evaluation Kit for MAX20796 Regulator is used to evaluate the MAX20796 fully integrated, two-phase switching regulator. The MAX20766 can be installed on the kit for a three-phase switching regulator operation. It operates from a 4.5V to 16V input voltage range and supports an output voltage range of 0.5V to 1.8V. The board uses the MAX20796 on a proven eight-layer PCB design.

Features

  • 4.5V to 16V input voltage range
  • 0.5V to 1.8V output voltage range
  • Banana jacks for input and output voltage
  • SMB coaxial cable jacks for output voltage measurement and SYNC clock input and output
  • Configurable output voltage and compensation parameters
  • Adjustable current limit
  • PMBus header for connection to the MAXPOWERTOOL002# dongle
  • FAULT and PG outputs
  • Enable input and enable debounce circuit
  • Fully assembled and tested

Applications

  • Point-of-load voltage regulators
  • Communication, networking, servers, and storage equipment
  • Microprocessor chipsets
  • Memory VDDQ
  • I/O and auxiliary power

Required Equipment

  • MAX20796 EV kit assembly
  • One 12VDC power supply (PS1) capable of delivering 20A current
  • Voltmeters
Đã phát hành: 2020-06-04 | Đã cập nhật: 2024-05-23