Analog Devices / Maxim Integrated MAX31865 Evaluation Kit
Analog Devices MAX31865 Evaluation Kit provides the hardware and software necessary to evaluate the MAX31865 RTD-to-digital converter. This evaluation kit includes a MAX31865ATP+ installed and offers a USB-to-SPI interface. The MAX31865 evaluation kit includes a mini-USB cable, two 0.2-inch jumper wires, and a 1kΩ resistor. The USB-to-SPI master section of the kit can interact with the MAX31865 evaluation kit software and exercise the device's functionality.Kit Contents
- Assembled circuit board including MAX31865ATP+ and USB-to-SPI circuitry
- Mini-USB cable
- Two 0.2-inch jumper wires
- 1kΩ resistor
Features
- Easy evaluation of the MAX31865
- Fully assembled and tested
- USB HID interface
- Hardware is USB powered (USB cable included)
- Windows XP®-, Windows Vista®-, and Windows® 7-compatible software
- RoHS compliant
- Proven PCB layout
Evaluation Kit Overview
Videos
Đã phát hành: 2019-08-06
| Đã cập nhật: 2023-04-17