Analog Devices / Maxim Integrated MAX11162 / MAX11163 16-bit Serial ADCs
Analog Devices Inc. MAX11162 / MAX11163 16-bit Serial ADCs operate from a single 5V analog supply and achieve excellent AC specifications of 92.5dB SINAD and -105dB THD over a 0 to 5V input range. ADI MAX11162 and MAX11163 ADCs communicate through an SPI™-compatible serial interface at 2.5V, 3V, 3.3V, or 5V logic.Features
- 16-Bit Resolution with No Missing Codes
- 500ksps Throughput Rate (MAX11162)
- 250ksps Throughput Rate (MAX11163)
- SINAD: 92.5dB at 20kHz
- THD: -105dB at 20kHz
- Low Power Dissipation
- 23mW at 500ksps
- 1µA Shutdown Mode
- No Pipeline Delay/Latency
- Single 5V Analog Supply
- 1.8V to 5V Digital Supply
- SPI/QSPI™/MICROWIRE®/DSP-Compatible Serial Interface
- Pseudo-Differential Analog Input Range
- 0 to VREF with VREF Up to VDD
Applications
- Industrial process control
- Medical instrumentation
- Test and measurements
- Automatic test equipment
- Narrowband receivers
Đã phát hành: 2012-04-18
| Đã cập nhật: 2023-04-12