Analog Devices / Maxim Integrated MAX112xx Evaluation Kits

Analog Devices MAX112xx Evaluation Kits are fully assembled circuit boards that evaluate the MAX112xx ultra-low-power, high-resolution, serial output analog to digital converter (ADC). This Analog Devices evaluation kit consists of a MAX112xx evaluation board and software. The MAX112xx Evaluation Kits include Windows XP®-, Windows Vista®-,and Windows® 7-compatible software that provides a graphical user interface (GUI) for exercising the features of the MAX112xx ADC. The EV kit is connected to a PC through a USB A-to-B cable.

Features

  • Windows XP-, Windows Vista-, and Windows 7-compatible software
  • USB-PC Connection (cable included)
  • USB Powered (No external power supply required)
  • On-board isolated power supplies rejecting power line noise
  • On-board optocouplers isolating ADC from other circuitry
  • Real-time data acquisition through USB
  • Proven PCB layout

Applications

  • Battery applications
  • Portable instrumentation
  • Sensor measurement (temperature and pressure)
  • Weigh scales
Đã phát hành: 2012-02-21 | Đã cập nhật: 2023-04-13