Analog Devices / Maxim Integrated MAX11410EVKIT Evaluation Kit

Analog Devices MAX11410EVKIT Evaluation Kit is a demonstration and development platform for the MAX11410 Low-Power Delta-Sigma Analog-to-Digital Converter (ADC). The Analog Devices Evaluation Kit includes a Graphical User Interface (GUI) communicating from the target device to a PC. The GUI allows the user to configure all the registers and includes graphing software to display captured data and calculate the histogram and FFT.

Features

  • Easy evaluation of MAX11410
  • USB powered
  • Selectable onboard voltage reference (2.5V, 1.25V)
  • Optional external clock (2.4576MHz)
  • Isolated power and digital communication
  • Various sample rates and sample sizes
  • Time domain, frequency domain, and histogram plotting
  • Savable plots and register configurations
  • Windows-based GUI
  • Fully assembled and tested

Board Layout

Analog Devices / Maxim Integrated MAX11410EVKIT Evaluation Kit
Đã phát hành: 2016-08-29 | Đã cập nhật: 2023-04-12