Analog Devices / Maxim Integrated MAX11905EVKIT Evaluation Kit

Analog Devices Inc. MAX11905EVKIT Evaluation Kit demonstrates the MAX11905, 20-bit, 1.6Msps, single-channel, fully differential SAR ADC with internal reference buffers. The EV kit includes a graphical user interface (GUI) that communicates with the ZedBoard™ development board for the Xilinx® Zynq®-7000 SoC. The ZedBoard communicates with the PC through an Ethernet cable using Windows XP®-, Windows Vista®-, Windows® 7-, or Windows 8/8.1-compatible software.

Features

  • Peripheral module and FMC connector for interface
  • 75MHz SPI clock capability through FMC connector
  • 37.5MHz SPI clock capability through peripheral module connector
  • Sync in and sync out for coherent sampling
  • On-board input buffers (MAX9632)
  • On-board +3.0V reference voltage (MAX6126)
  • Windows XP-, Windows Vista-, Windows 7-, and Windows 8/8.1-compatible sSoftware

Applications

  • Automatic test equipment
  • Battery-powered equipment
  • Data acquisition systems
  • Medical instrumentation
  • Process control and industrial automation
  • Telecommunications
  • Test and measurement

Application Diagram

Analog Devices / Maxim Integrated MAX11905EVKIT Evaluation Kit
Đã phát hành: 2019-10-15 | Đã cập nhật: 2023-04-26