Analog Devices / Maxim Integrated MAX13053A CAN Interface IC
Analog Devices MAX13053A Control Area Network (CAN) Interface IC is a +5V CAN transceiver with integrated protection for industrial applications. This interface IC operates at a high-speed CAN data rate, with up to 2Mbps on small networks. The MAX13053A IC provides an extended ±65V fault protection for equipment where overvoltage protection is required. This IC features options to address common CAN application requirements, logic-level supply input, low-current standby mode, a silent mode to disable the transmitter, and a slow slew rate. The Analog Devices MAX13053A transceivers include a dominant timeout to prevent bus lockup caused by a controller error. Applications include a programmable logic controller, industrial/building automation, instrumentation, smart grid equipment, drone, and motor control.Features
- Integrated protection increases robustness
- ±65V fault tolerant CANH and CANL
- ±25kV ESD HBM (Human Body Model)
- ±25V extended Common Mode Input Range (CMR)
- Transmitter dominant timeout prevents lockup
- Short-circuit protection
- Thermal shutdown
- High-speed operation of up to 2Mbps
- The family provides flexible design options
- Slow slew rate to minimize EMI
- Silent mode S disables the transmitter
- STBY input for low-current mode
- 1.62V to 5.5V logic supply (VL) range
- -40°C to 125°C operating temperature range
- Available in an 8-pin SOIC package
Applications
- Building automation
- Drone
- Industrial automation
- Instrumentation
- Motor control
- Programmable Logic Controller
- Smart grid equipment
Block Diagram
Đã phát hành: 2018-08-28
| Đã cập nhật: 2023-04-25