Analog Devices / Maxim Integrated MAX14827EVKIT Evaluation Kit
Analog Devices MAX14827EVKIT Evaluation Kit is a demonstration and development platform for the MAX14827A IO-Link Device Transceiver. The Analog Devices Evaluation Kit is designed to operate as a stand-alone board or with a mbed board for easy software evaluation. The power supply, regulator input, and output pins are connected to convenient connectors for easy probing. The logic input and output pins are also provided with convenient connectors for logic testing.Features
- IO-Link-Compliant Device Transceiver
- IO and SPI™ Interface Terminals
- Proven PCB Layout
- Fully Assembled and Tested
Required Equipment
- 24V, 500mA DC power supply
- Function generator or logic signal generator
- Oscilloscope
Board Layout
Đã phát hành: 2016-02-25
| Đã cập nhật: 2023-04-12