Analog Devices / Maxim Integrated MAX14874 Dual Push-Pull Motor Driver
Analog Devices MAX14874 Dual Push-Pull Motor Driver is designed for driving and controlling relays and valves between 4.5V and 36V. This motor driver features a charge-pump-less design for reduced external components and low supply current. The MAX14874 offers shoot-through protection and internal free-wheeling diodes that absorb inductive currents. This dual relay/valve/motor driver provides a simple solution for driving brushed DC motors as well. The Analog Devices MAX14874 is available in a 12-pin TDFN-EP (3mm x 3mm) package and operates within the -40°C to 85°C temperature range. Applications include valve and relay control, motor control, and coffee machines.Features
- Drive more power and reduce the footprint
- Up to 2.5A peak motor current
- A flexible 4.5V–36V supply enables a longer runtime
- Small 3mm x 3mm TDFN-EP package
- Simplified design reduces time to market
- Individual current sensing to sense voltages up to 1V
- Charge-pump-less architecture
- Independent driver control for each driver
- Low power dissipation runs cooler and longer
- 480mΩ (typical) bridge on-resistance
- Integrated protection provides robust driving solutions
- Thermal shutdown undervoltage lockout
- -40°C to 85°C operating temperature range
Applications
- Valve and relay control
- Motor control
- Coffee machines
Functional Diagram
Đã phát hành: 2017-08-09
| Đã cập nhật: 2023-04-14