Analog Devices / Maxim Integrated MAX14874EVKIT Evaluation Kit

Analog Devices MAX14874EVKIT Evaluation Kit is a fully assembled and tested circuit board that evaluates the MAX14874 dual relay/valve/motor driver. This kit operates from a single 4.5V to 36V supply and features a linear regulator to generate a 3.3V logic supply. The Analog Devices MAX14874EVKIT features a terminal block that allows easy connections to evaluate operation with relays, valves, or motors.

Features

  • Operates from a wide 4.5V to 36V supply
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Valve and relay controls
  • Motor controls
  • Coffee machines
Đã phát hành: 2017-08-09 | Đã cập nhật: 2023-04-14