Analog Devices / Maxim Integrated MAX14900E Octal High-Speed High-Side Switch

Analog Devices Inc. MAX14900E Octal High-Speed High-Side Switch is an octal power switch that features a per-channel configuration for high-side or push-pull operation. Low propagation delay, high-rate load-switching makes this device suitable for next-generation high-speed PLC systems. Each high-side switch sources 850mA continuous current with a low 165mΩ (max) on-resistance at 500mA. The ADI MAX14900E high-side switches feature 2μs (max) input-to-output propagation delay when driving resistive loads. Long cables can be driven with switching rates of up to 100kHz for PWM/PPO control in push-pull operation. Multiple high-side switches can be connected in parallel to achieve higher drive currents.

Features

  • Low power for high-density modules
    • 3mA (max.) total supply current
    • 165mΩ (max.) high-side RON at +125°C
  • Extensive fault feedback eases maintenance and reduces installation time
    • Global and per-channel diagnostics
    • Open load/wire detection
    • Thermal shutdown fault indication
    • Output logic state feedback
    • Undervoltage lockout
  • Fast switching ideal for accurate, high-speed control systems
    • 2μs propagation delays (high-side mode)
    • 0.8μs propagation delays (push-pull mode)
    • 100kHz (max.) push-pull mode switching rate
  • Small packages with serial interface allows making high-density modules
    • Daisy-chainable SPI minimizes isolation cost
    • 7mm x 7mm, 48-pin QFN and TQFN packages

Applications

  • High-density digital output modules
  • Motor controllers
  • Programmable logic controllers
  • PWM/PPO control

Functional Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX14900E Octal High-Speed High-Side Switch
Đã phát hành: 2015-04-14 | Đã cập nhật: 2023-04-11