Analog Devices / Maxim Integrated MAX1495x PCIe Re-driver with Equalization

Analog Devices MAX1495x PCIe Re-driver with Equalization is designed to improve PCI Express (PCIe) signal integrity by providing programmable input equalization and extended temperature operation. The MAX1495x devices permit optimal placement of key PCIe components. Available as either 42-pin (ruggedized quad) or as 40-pin (single-lane) in a TQFN package for optimal layout and minimal space requirements.

Features

  • Optimized for PCIe Gen III (8.0FT/s), Gen II (5.0GT/s)
  • Gen I (2.5GT/s) compatible
  • Four levels of input equalization up to 16dB
  • Eight levels of output deemphasis up to 9dB
  • 0.5psRMS (typ) Random jitter
  • Equalization permits placement up to 30in FR4
  • 40°C to +85°C Industrial temperature rated
  • Housed in a flow-through TQFN package for resistance to vibration/shocks

Applications

  • Industrial/embedded PCs
  • Computer on modules
  • Carrier boards
  • Test equipment
  • Rack server industrial PCs
  • Medical equipment
Đã phát hành: 2013-09-30 | Đã cập nhật: 2023-04-13