Analog Devices / Maxim Integrated MAX149X1EVKIT Evaluation Kit
Analog Devices MAX149X1EVKIT Evaluation Kit is a fully assembled and tested PCB that demonstrates the functionality of the MAX14938 isolated RS-485/Profibus™ transceiver. The Analog Devices Evaluation Kit operates from a single 3.3V supply and features an onboard isolated power supply to power the secondary side of the circuit.The Analog Devices MAX149X1EVKIT Evaluation Kit can also be used to evaluate the MAX14939, MAX14941, MAX14942, MAX14945, and MAX14948 Transceivers.
Features
- Demonstrates the functionality of the MAX14938 isolated RS-485/Profibus™ transceiver
- 3.3V supply voltage
- Onbard isolated power supply
- Also evaluates MAX14939, MAX14941, MAX14942, MAX14945, and MAX14948
Required Equipment
- 3.3V, 1A DC power supply
- Signal/function generator
- Oscilloscope
Board Layout
Đã phát hành: 2016-11-22
| Đã cập nhật: 2023-04-11