Analog Devices / Maxim Integrated MAX15095AEVKIT Evaluation Kit
Analog Devices Inc. MAX15095AEVKIT Evaluation Kit provides a proven design to evaluate the MAX15095A hot-swap controller with an integrated 6.6A MOSFET. The EV kit is configured to pass 6.6A in a 2.7V to 18V hot-swap application, providing a fully integrated solution. The EV kit uses the MAX15095AGFC+ in a 2.5mm X 2.5mm, 12-pin, 0.5mm pitch FC2QFN package with a proven four-layer PCB design. As configured, the EV kit is optimized to operate at 12V. The ADI MAX15095AEVKIT Evaluation Kit can be used to evaluate all MAX15095 and MAX15095D variants.Features
- 2.7V to 18V operating voltage range
- Up to 6.6A configurable load current capability
- Banana jacks for input and output voltage
- Programmable slew-rate control
- Selectable/Configurable circuit-breaker threshold
- Configurable overvoltage/undervoltage lockout
- Programmable fast comparator response
- PG output
- Defined safe operation area
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- MAX15095AEVKIT evaluation kit
- 12V, 6.6A DC power supply
- Voltmeter
Đã phát hành: 2019-11-14
| Đã cập nhật: 2023-05-04