Analog Devices / Maxim Integrated MAX1614x High Voltage Supervisors
Analog Devices MAX1614x High Voltage Supervisors monitor the circuit's supply voltages using a factory-set reset threshold that ranges from +2.3V to +11.6V. A manual reset (MR or MR) input is included. The RESET (or RESET) output has options for active-low, active-high, push-pull, or open-drain. The reset output asserts when the monitored voltage falls below the threshold voltage. This output remains asserted until the monitored voltage has exceeded its threshold (plus hysteresis) for a time equal to the factory-set reset timeout period. The available reset timeout periods for the Analog Devices MAX1614x range from 30μs to 4.2s.Features
- Factory-set reset threshold options from +2.3V to +11.6V
- Manual reset input
- Active-high and active-low trigger options
- Optional internal pullup or pulldown
- Fast (45μs) and slow (50ms) debounce time options
- Guaranteed reset valid to VCC ≥ 1.3V
- Power-supply transient immunity
- -40°C to +125°C operating temperature range
- Push-pull and open-drain reset output options
- MAX16143: Open-drain, active-low
- MAX16145: Open-drain, active-high
- MAX16147: Push-pull, active-low
- MAX16149: Push-pull, active-high
- SOT23-5 package and 4-bump WLPs
Applications
- Servers
- Communications equipment
- Industrial equipment
Simplified Block Diagram
Đã phát hành: 2018-10-03
| Đã cập nhật: 2023-04-24