Analog Devices / Maxim Integrated MAX16193 Evaluation Kit

Analog Devices MAX16193 Evaluation Kit demonstrates the capabilities of the MAX16193 window-detector supervisor circuit. The kit can facilitate the evaluation of the Analog Devices MAX16193's 0.3% overvoltage/undervoltage fault detection capability. A jumper, JP1, provides the option to connect the reset output’s pull-up resistor to a voltage other than VDD.

Features

  • ±0.3% threshold accuracy
  • 0.9V/3.28V nominal threshold
  • ±4%/±3% UV/OV monitoring range
  • 10ms reset timeout for RST1 and RST2 signal
  • Two reset output pull-up voltage options
  • Proven 1.5" x 1.5" 2-layer 2oz copper PCB layout
  • Demonstrates compact solution size
  • Fully assembled and tested
Đã phát hành: 2022-03-29 | Đã cập nhật: 2023-04-14