Analog Devices / Maxim Integrated MAX16545BEVKIT120 Evaluation Kit

Analog Devices Inc. MAX16545BEVKIT120 Evaluation Kit is a reference for evaluating the MAX16545B integrated protection IC on a 12V bus. The MAX16545B is a circuit-breaker protection IC with an integrated low-resistance MOSFET and lossless current sense circuitry featuring PMBus control and reporting. The MAX16545BEVKIT120 is assembled with two MAX16543 follower ICs, increasing the total current capability to 120A. One or both follower ICs can be removed to reduce the ability to 90A or 60A in a smaller footprint. With appropriate changes to external components, this ADI MAX16545BEVKIT120 Evaluation Kit can also evaluate many of ADI’s monolithic hot-swap and protection devices, such as the MAX16550, MAX16545, and MAX16551.

Features

  • 12V nominal operating voltage
  • Up to 120A load current capability
  • Resistor-configurable overcurrent threshold
  • Resistor-configurable undervoltage lockout
  • Power-good output
  • PMBus configuration, control, and monitoring

Required Equipment

  • MAX16545BEVKIT120 assembly
  • 12VDC power supply with adequate current output (up to 120A)
  • Voltmeter
Đã phát hành: 2019-11-18 | Đã cập nhật: 2023-05-04