Analog Devices / Maxim Integrated MAX16909 Step-Down Converters
Analog Devices MAX16909 Step-Down Converters are 3A, current-mode, step-down converters with an integrated high-side switch. The device features an adjustable switching frequency (220kHz to 1MHz) and pin-selectable output voltage of 5V fixed or 1V to 10V adjustable. Also featured is a wide input voltage range of 3.5V to 36V and high-duty cycle operation during under-voltage transients. The MAX16909 Step-Down Converter from Analog Devices is ideally suited for automotive and industrial applications.Features
- Wide 3.5V to 36V input voltage range
- 42V Input transients tolerance
- High-duty cycle during undervoltage transients
- 5V Fixed or 1V to 10V adjustable output voltage
- Integrated 3A internal high-side (70mΩ typ) switch
- Fast load-transient response and current-mode architecture
- Adjustable switching frequency (220kHz to 1MHz)
- Frequency synchronization input
- 30µA Standby mode operating current
- 5µA Typical shutdown current
- Overvoltage, undervoltage, overtemperature, and short-circuit protections
Applications
- Automotive
- High-voltage input DC-DC converter
- Industrial/military
- Point-of-Load applications
Đã phát hành: 2012-01-18
| Đã cập nhật: 2023-04-13