Analog Devices / Maxim Integrated MAX17227JEVK Evaluation Kits

Analog Devices MAX17227JEVK Evaluation Kits provide an easy-to-use demonstration platform for the MAX17227J nanoPower Boost Converter. The MAX17227J is an ultra-low IQ (350nA) synchronous step-up converter optimized for battery-powered systems requiring long battery running time, high efficiency across a wide load range, and small solution size. This device can operate across a wide 0.4V to 5.5V input voltage range. The output voltage is programmed in the 2.3V to 5.2V range, with 100mV resolution using a single resistor connected from the RSEL pin to the ground. 

The Analog Devices MAX17227JEVK Evaluation Kits feature a pre-mounted MAX17227J in either a WLP-6 or TDFN-8 package. The Evaluation Kit operates over an input range of 400mV to 5.5V depending on load with a 0.88V typical startup with a 3kΩ load. The Evaluation Kit provides resistor-configurable output voltages from 2.3V to 5.4V. 

Features

  • Pre-installed MAX17227J in a WLP-6 or TDFN-8 package
  • 400mV to 5V input range
  • 880mV minimum startup voltage
  • 3V to 5.4V configurable output voltage
  • Up to 300mA output current at 0V (VIN > 3.6V)
  • Proven 2-layer 1oz copper PCB layout
  • Demonstrates compact solution size
  • Jumper-configurable output voltage
  • Fully assembled and tested

Board Layout

Mechanical Drawing - Analog Devices / Maxim Integrated MAX17227JEVK Evaluation Kits
Đã phát hành: 2021-06-29 | Đã cập nhật: 2023-04-10