Analog Devices / Maxim Integrated MAX17300 1-Cell ModelGauge m5 EZ Fuel Gauges

Analog Devices Inc. MAX17300 1-Cell ModelGauge m5 EZ Fuel Gauges are 24μA IQ stand-alone pack-side fuel gauge ICs. They feature a protector, optional battery internal self-discharge detection, and optional SHA-256 authentication for 1-cell lithium-ion/polymer batteries. The ICs monitor voltage, current, temperature, and state of the battery. This provides against over/under voltage, overcurrent, short-circuit, over/under temperature, overcharge, and internal self-discharge conditions using external high-side N-FETs. It provides a charging prescription to ensure that the lithium-ion/polymer battery operates under safe conditions prolonging the life of the battery.

Features

  • Battery health + programmable safety/protection
    • Overvoltage (temperature dependent)
    • Overcharge current
    • Over/undertemperature
    • Battery internal self-discharge detection (MAX17300/10 Only)
    • Ideal Diode discharge during charge fault
    • Charging prescriptions (JEITA)
    • Zero-volt charging option
    • Undervoltage + SmartEmpty
    • Overdischarge/short-circuit
  • Nonvolatile memory for stand-alone operation
    • History logging, user data (122 Bytes)
  • Low quiescent current
    • FETs Enabled 24µA active, 18µA hibernate
    • FETs Disabled 5µA ship, 0.5µA/0.02µA DeepShip
  • Parallel battery management (MAX17300/10 Only)
  • Pushbutton wakeup eliminates system consumption until button press
  • ModelGauge m5 EZ Algorithm
    • Percent, capacity, time-to-empty/full, age
    • Cycle+™ age forecast
  • Dynamic power estimates power capability
  • Precision measurement without calibration
    • Current, voltage, power, time, cycles
    • Die temperature/thermistor

Applications

  • Smartphones, tablets, and 2-in-1 laptops
  • Smartwatches and wearables
  • Medical devices, health, and fitness monitors
  • Digital still, video, and action cameras
  • Handheld computers and terminals
  • Handheld radios
  • Home and building automation, sensors
  • Smart batteries

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX17300 1-Cell ModelGauge m5 EZ Fuel Gauges
Đã phát hành: 2021-03-15 | Đã cập nhật: 2023-04-13