Analog Devices / Maxim Integrated MAX17310 EZ Fuel Gauges
Analog Devices MAX17310 EZ Fuel Gauges are 24µA IQ stand-alone pack-side fuel gauge ICs. The gauges feature a protector, optional battery internal self-discharge detection, and optional SHA-256 authentication for 1-cell lithium-ion/polymer batteries. The IC monitors the voltage, current, temperature, and state of the battery. This provides against over/undervoltage, overcurrent, short-circuit, over/under temperature, overcharge, and internal self-discharge conditions. The Analog Devices devices use external high-side N-FETs and provide charging prescriptions to ensure that the lithium-ion/polymer battery operates under safe conditions prolonging the life of the battery.Features
- Battery health + programmable safety/protection
- Overvoltage (temperature dependent)
- Overcharge current
- Over/undertemperature
- Battery internal self-discharge detection (MAX17300/10 only)
- Ideal diode discharge during charge fault
- Charging prescriptions (JEITA)
- Zero-volt charging option
- Undervoltage + SmartEmpty
- Overdischarge/short-circuit
- Nonvolatile memory for stand-alone operation
- History logging, user data (122 bytes)
- Low quiescent current
- FETs enabled: 24pA active, 18pA hibernate
- FETs disabled: 5pA ship, 0.5pA/0.02pA DeepShip
- Parallel battery management (MAX17300/10 only)
- Pushbutton wakeup — eliminates system consumption until button press
- ModelGauge m5 EZ algorithm
- Percent, capacity, time-to-empty/full, age
- Cycle+™ age forecast
- Dynamic power — estimates power capability
- Precision measurement without calibration
- Current, voltage, power, time, cycles
- Die temperature/thermistor
Applications
- Smartphones, tablets, and 2-in-1 laptops
- Smartwatches and wearables medical devices
- Health and fitness monitors
- Digital still, video. and action cameras
- Handheld computers and terminals
- Handheld radios
- Home and building automation, sensors
- Smart batteries
Circuit Diagram
Đã phát hành: 2021-10-18
| Đã cập nhật: 2023-04-17