Analog Devices / Maxim Integrated MAX17523EVKIT Evaluation Kit

Analog Devices MAX17523EVKIT Evaluation Kit is a fully assembled and tested circuit board demonstrating the MAX17523 adjustable overcurrent and overvoltage protector. The evaluation kit features a TVS diode on the input and a Schottky diode on the output. Input power to the evaluation kit uses a 4.5V to 36V input supply. The evaluation kit circuit can be configured to demonstrate the device’s different current-limit types, adjustable over voltage, under voltage, and current-limit threshold.

Features

  • 4.5V to 36V Operating Voltage Range
  • Features TVS Diode and Schottky Diode
  • Evaluates Three Current-Limit Types, Current-Limit Threshold, OVLO, and UVLO
  • Proven PCB Layout
  • Fully Assembled and Tested

Kit Contents

  • MAX17523 EV kit
  • 36V DC power supply
  • Multimeter
  • USB-A male to USB-B male cable or 5V DC power supply

Board Layout

Mechanical Drawing - Analog Devices / Maxim Integrated MAX17523EVKIT Evaluation Kit
Đã phát hành: 2016-09-16 | Đã cập nhật: 2023-04-12