Analog Devices / Maxim Integrated MAX17524EVKIT Dual Output Evaluation Kit
Analog Devices MAX17524EVKIT Dual Output Evaluation Kit provides a proven design to evaluate the MAX17524 DC-DC converter. The kit has a dual output voltage of 3.3V and 5V at load currents up to 3A per converter. The kit features a 450kHz switching frequency for optimum efficiency and component size. The Analog Devices MAX17524EVKIT Dual Output Evaluation Kit also features adjustable input undervoltage lockout, adjustable soft-start, open-drain RESET signal, and external frequency synchronization.Features
- Operates from a 6.5V to 60V input supply
- 3.3V and 5V dual output voltage
- Up to 3A output current per converter
- 450kHz switching frequency
- Enable/UVLO input, resistor-programmable UVLO threshold
- MODE/SYNC pin to select among PWM, PFM, or DCM modes
- Open-drain RESET output
- External frequency synchronization
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
Đã phát hành: 2018-04-09
| Đã cập nhật: 2023-04-12