Analog Devices / Maxim Integrated MAX17541GTxEVKIT Evaluation Kits

Analog Devices MAX17541GTxEVKIT Evaluation Kits provide a proven design to evaluate the MAX17541G high-efficiency, high-voltage, synchronous step-down DC-DC converter. The MAX17541G is a high-efficiency, high-voltage DC-DC converter with integrated MOSFETs that operate over 4.5V to 42.0V input. The converter can deliver up to 500mA and generates output voltages from 0.9V up to 0.92% x VIN. The feedback (FB) voltage is accurate to within ±1.7% over -40°C to +125°C. The MAX17541G uses peak-current-mode control with pulse-width modulation (PWM) and operates with a fixed 600kHz switching frequency at any load. 

The Analog Devices MAX17541GTxEVKIT Evaluation Kits generate 3.3V (MAX17541GTAEVKIT) or 5.0V (MAX17541GTBEVKIT) at load currents up to 500mA from a 4.5V to 42.0V input supply. The Evaluation Kits feature a 600kHz fixed switching frequency for optimum efficiency and component size. The MAX17541GTxEVKIT Evaluation Kits feature a forced-PWM control scheme that provides constant switching-frequency operation at all load and line conditions.

Features

  • 5.0V to 42.0V input supply
  • 3.3V (MAX17541GTAEVKIT) or 5V (MAX17541GTBEVKIT) output voltage
  • 500mA output current
  • 600kHz switching frequency
  • Enable/UVLO input
  • Resistor-programmable UVLO threshold
  • Open-drain active-low RESET output
  • Overcurrent and over-temperature protection
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • 6V to 42V, 2A DC input power supply
  • Load capable of sinking 500mA
  • Digital voltmeter (DVM)
  • Function generator

Board Layout

Mechanical Drawing - Analog Devices / Maxim Integrated MAX17541GTxEVKIT Evaluation Kits
Đã phát hành: 2016-03-23 | Đã cập nhật: 2023-04-12