Analog Devices / Maxim Integrated MAX17576 Synchronous Step-Down DC-DC Converter
Analog Devices Inc. MAX17576 Synchronous Step-Down DC-DC Converter has integrated MOSFETs that operate over an input voltage range of 4.5V to 60V. The converter can deliver up to 4A current. The output voltage is programmable from 0.9V up to 90% of VIN. The feedback voltage regulation accuracy over -40°C to +125°C is ±0.9%. Built-in compensation across the output-voltage range eliminates the need for external compensation components. The MAX17576 features a peak-current-mode control architecture. The device can operate either in constant-frequency-based pulse-width modulation (PWM) or pulse-frequency modulation (PFM), or discontinuous-conduction mode (DCM) control schemes. A programmable soft-start feature allows users to reduce input inrush current. The device also incorporates an output enable/under-voltage lockout pin (EN/UVLO), allowing the user to turn on the part at the desired input voltage level. The Analog Devices Inc. MAX17576 Synchronous Step-Down DC-DC Converter offers a low minimum on-time that allows high switching frequencies and small solution sizes.Features
- Reduces external components and total cost
- No Schottky-synchronous operation
- Internal compensation for any output voltage
- All-ceramic capacitors, compact layout
- Reduces the number of DC-DC regulators to stock
- Wide 4.5V to 60V input
- Adjustable output voltage range from 0.9V up to 90% of VIN
- Delivers up to 4A current over temperature
- 100kHz to 2.2MHz adjustable switching frequency with external synchronization
- Reduces power dissipation
- Peak efficiency of 94.8%
- PFM and DCM Modes enable enhanced light-load efficiency
- Auxiliary bootstrap LDO for improved efficiency
- 2.8μA shutdown current
- Operates reliably in adverse industrial environments
- Hiccup mode overload protection and auto-retry startup
- Adjustable soft-start and pre-biased power-up
- Built-in output-voltage monitoring with RESET pulled low
- Programmable EN/UVLO threshold
- Monotonic startup into the pre-biased load
- Overtemperature protection
- High industrial -40°C to +125°C ambient operating temperature range
- -40°C to +150°C junction temperature range
Applications
- Industrial control power supplies
- General-purpose Point-of-Load
- Distributed supply regulation
- Base station power supplies
- Wall transformer regulation
- High-voltage, single-board systems
Typical Application Circuit
Đã phát hành: 2019-11-11
| Đã cập nhật: 2023-05-04