Analog Devices / Maxim Integrated MAX17613AEVKIT# Evaluation Kit
Analog Devices MAX17613AEVKIT# Evaluation Kit is a fully assembled and tested circuit board that demonstrates the MAX17613A 4.5V to 60V, 3A, overvoltage (OV), undervoltage (UV) protector. The MAX17613AEVKIT# Evaluation Kit can be configured to demonstrate adjustable overvoltage, undervoltage, and three current-limit types (autoretry, continuous, and latchoff), with different current limit thresholds ranging from 0.15A to 3.0A. The MAX17613AEVKIT# Evaluation Kit kit is powered by a user-supplied 4.5V to 60.0V power supply connected between input connector terminals.Features
- 4.5V to 40V operating voltage range (remove the TVS diode to extend the operating voltage range up to 60V)
- Features a 40V TVS diode (D1) across the input and Schottky diode across the output terminals
- Evaluates undervoltage-lockout (UVLO), overvoltage-lockout (OVLO), three current limit types, and current-limit threshold
- UVLO programmed to 4.5V
- OVLO programmedto 36V
- Jumper-configurable current limit
- Programmable startup blanking time
- Features fault indication signals (UVOV, FLAG)
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- MAX17613AEVKIT# evaluation kit
- 60V, 5A DC power supply
- 4 multimeters
- Adjustable load (0.0A to 3.5A)
- USB-A male to USB-B male cable or 5V DC power supply
Đã phát hành: 2019-05-08
| Đã cập nhật: 2023-04-17