Analog Devices / Maxim Integrated MAX17613CEVKIT# Evaluation Kit

Analog Devices MAX17613CEVKIT# Evaluation Kit is a fully assembled and tested circuit board that demonstrates the MAX17613C. The MAX17613C is a 4.5V to 60V, 3A, a reverse-voltage protector with a forward current limit and reverse current block in a 20-pin TQFN-EP package. The MAX17613CEVKIT# Evaluation Kit can be configured to demonstrate three current-limit types (Autoretry, Continuous, Latchoff) and different current-limit thresholds (from 0.15A to 3A).

Features

  • 4.5V to 40V operating voltage range (remove the TVS diode to extend the operating voltage range up to 60V)
  • Features a 40V TVS diode (D1) across the input and Schottky diode across the output terminals
  • Evaluates three current-limit types and current limit threshold
  • Jumper-configurable current limit
  • Programmable startup blanking time
  • Features fault indication signals (FWD, REV)
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX17613CEVKIT#
  • 60V, 5A DC power supply
  • 4 Multimeters
  • Adjustable load (0A-3.5A)
  • USB-A male to USB-B male cable or 5VDC power supply
Đã phát hành: 2019-05-28 | Đã cập nhật: 2023-04-17