Analog Devices / Maxim Integrated MAX17690 Isolated Flyback Controller
Analog Devices MAX17690 Isolated Flyback Controller is a peak current mode, fixed frequency switching controller specifically designed for the isolated flyback topology operating in Discontinuous Conduction Mode (DCM). The device senses the isolated output voltage directly from the primary-side flyback waveform during the off time of the primary switch. No auxiliary winding or optocoupler is required for output-voltage regulation. The Analog Devices MAX17690 is designed to operate over a wide supply range from 4.5V to 60V. The switching frequency is programmable from 50kHz to 250kHz. An EN/UVLO pin allows the user to turn on/off the power supply precisely at the desired input voltage. The MAX17690 provides input overvoltage protection through the OVI pin. The 7V internal LDO output of the MAX17690 makes it suitable for switching logic-level and standard MOSFETs used in flyback converters.The Analog Devices MAX17690 Isolated Flyback Controller has robust hiccup-protection and thermal protection schemes and is available in a space-saving 16-pin 3mm x 3mm TQFN package with a temperature range from -40°C to 125°C.
Features
- 4.5V to 60V input voltage range
- No optocoupler or third winding required to derive a feedback signal across the isolation boundary
- 2A/4A peak source/sink gate drive currents
- 50kHz to 250kHz programmable switching frequency
- Input EN/UVLO feature
- Input overvoltage protection
- Programmable soft-start
- Hiccup-mode short-circuit protection
- Thermal shutdown protection
- -40°C to +125°C operating temperature range
- Space-saving 3mm x 3mm TQFN-16 package
Applications
- Isolated flyback converters
- Wide-range DC-input isolated power supplies
- Industrial and telecom applications
- PLC I/O modules
Videos
Application Circuit
Block Diagram
Đã phát hành: 2016-09-15
| Đã cập nhật: 2023-08-14