Analog Devices Inc. MAX17783 Evaluation Board

Analog Devices MAX17783 Evaluation Board is used to evaluate the MAX17783C high-efficiency, high-voltage, Himalaya step-down DC-DC converter. The kit generates 5V output at load currents up to 2.5A from a 6.5V to 60V input supply. The kit has a switching frequency preset to 500kHz for optimum efficiency and component size. The MAX17783 kit features adjustable input under-voltage lockout, adjustable soft-start, open-drain RESET signal, and external clock synchronization.

Features

  • Operates from a 6.5V to 60V input supply
  • 5V output voltage
  • Delivers up to 2.5A output current
  • 500kHz switching frequency
  • Enable/UVLO input, resistor-programmable UVLO threshold
  • Adjustable soft-start time
  • External clock synchronization
  • Open-drain RESET output
  • Overcurrent and overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested
  • Complies with CISPR32(EN55032) Class B conducted emissions

Applications

  • Industrial and commercial power distribution
  • General-purpose point-of-load
  • Distributed supply regulation
  • Base-station power supplies
  • Wall transformer regulation
  • High-voltage, single-board systems
  • Set-top boxes
  • Audio power supplies
  • LED displays
Đã phát hành: 2020-09-15 | Đã cập nhật: 2024-07-02