Analog Devices Inc. MAX17823EVKIT Evaluation Kit
Analog Devices Inc. MAX17823EVKIT Evaluation Kit demonstrates the capabilities of the MAX17823B advanced smart battery-pack controller. Vertical headers (P2, P3, P5, and P6) allow for the connection of multiple evaluation kits to support the maximum 32x device daisy-chain capability.Features
- Battery-cell string emulation
- Windows XP®, Windows Vista®, or Windows® 7 compatible software
- UART interface
- 9V to 60V input voltage range
- Fully assembled and tested
Required Equipment
- 2x MAX17823EV evaluation kits
- 1x MAX17841EV evaluation kit
- MINQUSB+ command module
- MINIQUSB board
- MINIQUSB-XHV board (this board is not used)
- 2x 9V to 60V DC power supplies
- User-supplied Windows XP, Windows Vista, or Windows 7 compatible PC with a spare USB port
Đã phát hành: 2020-02-12
| Đã cập nhật: 2024-04-19