Analog Devices / Maxim Integrated MAX17852 Evaluation Kit

Analog Devices Inc. MAX17852 Evaluation Kit is designed to demonstrate the features and capabilities of the MAX17852 14-Channel Data Acquisition System. The EV kit provides a convenient platform for evaluating the IC, in addition to the IC’s electrical parameters. The EV kit utilizes vertical communication connectors (P2, P3, P5, and P6) and a snap-and-lock battery pack connector. This allows the user to quickly build and evaluate a system with up to 32 daisy-chain devices. ADI MAX17852 Evaluation Kit is coupled with a MAX17841B EV kit to establish communication to a host PC. After communication is established, control of the MAX17852 kit is executed through the EV kit graphical user interface (GUI) on the host PC. The GUI is compatible with Windows XP®, Windows Vista® Windows® 7, and Windows 10. The MAX17852 EV kit is fully assembled and tested and has a built-in resistor stack for battery emulation.

Features

  • Provides a convenient platform for evaluating the features and functions of the MAX17852
  • Fully assembled and tested
  • Versatile GUI interface for features evaluation
  • Plug-and-play architecture for rapid system prototyping
  • Force and sense pin headers for precision measurement assessment
  • Built-in resistor stack for battery emulation
  • Proven PCB layout

Required Equipment

  • 9V to 65V DC power supplies (refer to the MAX17852 IC datasheet  for recommended operating range)
  • User-supplied Windows XP, Windows Vista, Windows 7, or Windows 10-compatible PC with a spare USB port
  • Two MAX17852 EV kits (cables included)
  • One single UART MAX17841B EV kit (includes the MINIQUSB+ interface board)
Đã phát hành: 2021-01-28 | Đã cập nhật: 2023-04-14