Analog Devices Inc. MAX20010EVKIT Evaluation Kit

Analog Devices Inc. MAX20010EVKIT Evaluation Kit provides a demonstration and development platform for the MAX20010C and MAX20010D Step-Down Converters. The Evaluation Kit operates over an input range of 3.0V to 5.5V, with the output set for 1V with a 6A load.

Features

  • Differential remote-voltage sensing
  • 3.0V to 5.5V input supply range
  • I2C controlled 0.5V to 1.5875V output voltage range
  • 2.2MHz operation
  • ±2% output voltage accuracy
  • Power Good output
  • Current mode, forced PWM, and skip operation
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Automotive Point-of-Load (PoL) applications 
  • Distributed DC power systems
  • Navigation and radio head units

Required Equipment

  • 6V, 3A DC power supply
  • Electronic load capable of 6A
  • Digital voltmeter (DVM)
Đã phát hành: 2020-04-13 | Đã cập nhật: 2024-05-10