Analog Devices / Maxim Integrated MAX20011G Automotive Step-Down Converter
Analog Devices MAX20011G Automotive Step-Down Converter operates with a 3.0V to 5.5V input voltage range and supplies a 0.5V to 1.275V output voltage range. The wide input/output voltage range and the ability to provide up to 12A peak output current make this device ideal for on-board point-of-load and post-regulation applications. The Analog Devices MAX20011G achieves ±1.5% output error over load, line, and temperature ranges.Features
- High-Efficiency DC-DC Converter
- Up to 16A Peak Output Current
- MAX20011G IMAX = 16A
- Differential Remote Voltage Sensing
- 3.0V to 5.5V Operating Supply Voltage
- I2C-Controlled Output Voltage: 0.5V to 1.275V in 6.25mV Steps
- Excellent Load-Transient Performance
- Programmable Compensation
- 2.2MHz or 1.1MHz Operation
- ±1.5% Output-Voltage Accuracy
- Active-Low RESET Output
- Current Mode, Forced-PWM Operation
- ASIL C Compliant
- Redundant Reference
- BIST Diagnostics
- PEC on I2C
- Programmable OV/UV with ±1% Accuracy
- Overtemperature and Short-Circuit Protection
- 3.5mm x 3.75mm, 17-Pin Side-Wettable FC2QFN
- -40°C to +125°C Grade 1 Automotive Temperature Range
- Automotive ADAS Systems
- SoC Core Power
Applications
- Automotive ADAS systems
- SoC core power
Block Diagram
Đã phát hành: 2022-05-02
| Đã cập nhật: 2023-04-14