Analog Devices Inc. MAX20029EVKIT & MAX20029BEVKIT Evaluation Kits

Analog Devices Inc. MAX20029EVKIT and MAX20029BEVKIT Evaluation Kits offer a demonstration and development platform for the MAX20029, MAX20029B, and MAX20029C PMICs (Power-Management ICs). These devices each integrate four low-voltage, high-efficiency, step-down DC-DC converters.

Features

  • 3.0V to 5.5V input voltage range
  • 1.0V to 4.0V output voltage range, resistive dividers are used to set the appropriate output voltage
  • High 2.2MHz switching frequency, two channels operate 180° out-of-phase
  • Individual enable and reset connections available
  • Loop measurements ready on all channels
  • Over-temperature and short-circuit protection
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Automotive Point-of-Load (PoL) applications
  • Distributed DC power systems

Required Equipment

  • 5V, 3A power supply
  • Appropriate resistive loads (depending on the selected output voltage and current capability) or electronic loads for each of the outputs
  • Voltmeter
Đã phát hành: 2020-04-13 | Đã cập nhật: 2024-05-10