Analog Devices / Maxim Integrated MAX20079 36V Buck Converter

Analog Devices MAX20079 36V Buck Converter is a small, automotive-grade synchronous buck converter with integrated high-side and low-side switches. The device is designed to deliver up to 3.5A with input voltages from +3V to +36V while using only 3.5μA quiescent current at no load. The MAX20079 provides an accurate output voltage of ±2% within the normal operation input range of +6V to +18V. With 65ns minimum on-time capability, the converter is capable of large input-to-output conversion ratios. Voltage quality can be monitored by observing the PGOOD signal. MAX20079 can operate in dropout by running at a 99% duty cycle, making it ideal for automotive and industrial applications. The Analog Devices IC offers standard parts with fixed output voltages of 3.3V and 5V.

The MAX20079 can be configured for output voltages from 3V to 12V using an external resistor divider. Frequency is internally fixed at 2.1MHz, which allows for small external components, reduces output ripple, and guarantees there is no AM interference. A 400kHz option is also offered to provide minimum switching losses and maximum efficiency. MAX20079 automatically enters the skip mode at light loads with ultra-low quiescent current of 3.5μA at no load. It offers pin-enabled spread-spectrum frequency modulation designed to minimize EMI-radiated emissions due to the modulation frequency. The MAX20079 comes in a small 4mm x 4mm 20-pin SW-TQFN package and requires only a few external components. The intelligent package layout results in an extremely low-noise solution with superior EMI performance.

Features

  • Synchronous DC-DC converter with integrated FETs
    • 3.5A output-current capability
    • 3.5μA quiescent current in standby mode
  • Small solution size saves space
    • 65ns minimum on-time
    • 2.1MHz or 400kHz fixed operating frequency options
    • Programmable 3V to 12V output voltage
    • Fixed 5V/3.3V options available
    • Fixed 3.5ms internal soft-start
    • Innovative current-mode-control architecture minimizes total board space and BOM count
  • PGOOD output and high-voltage EN input simplify power sequencing
  • Protection features and operating range are ideal for automotive applications
    • 3V to 36V operating VIN range
    • 40V load-dump protection
    • 99% duty-cycle operation with low dropout
    • -40°C to +125°C automotive temperature range
    • AEC-Q100 qualified

Applications

  • Automotive
  • Industrial
  • High-voltage DC-DC converters

Simplified Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX20079 36V Buck Converter
Đã phát hành: 2022-11-29 | Đã cập nhật: 2023-04-14