Analog Devices / Maxim Integrated MAX20330EVKIT Evaluation Kit

Analog Devices MAX20330EVKIT Evaluation Kit is a fully assembled and tested development board demonstrating the MAX20330 programmable OVLO PMIC with a VBUS short-detection device. The evaluation kit comes pre-installed with the MAX20330EWA+ PMIC. The Analog Devices MAX20330EVKIT kit features a proven PCB layout in Overvoltage Protection (OVP) or ID detection.

Features

  • Fully assembled and tested
  • Proven PCB layout
  • OVP or ID detection
  • The kit comes pre-installed with MAX20330 PMIC
Đã phát hành: 2018-08-07 | Đã cập nhật: 2023-04-25