Analog Devices Inc. MAX20360 Evaluation Kit (MAX20360EVKIT)
Analog Devices MAX20360 Evaluation Kit (MAX20360EVKIT) is a demonstration and development platform for the MAX20360 Ultra Low-Power Wearable PMIC. The Evaluation Board features a Pmod™ connector, allowing the included USB2PMB2 adapter board to provide an I2C interface. The Analog Devices MAX20360EVKIT features an adjustable LED current sink and battery simulation, a test point for output-voltage measurement, and a filter test point for haptic-waveform measurement.Features
- Pre-installed MAX20360 in a WLP72 package
- USB power option
- Flexible configuration
- Pmod I2C interface
- Onboard LED current sink and battery simulation
- Sense test point for output-voltage measurement
- Filter test point for haptic-waveform measurement
- Windows® compatible GUI software
- Fully assembled and tested
Applications
- Wearables devices
- Internet of Things (IoT)
Kit Contents
- MAX20360EVKIT evaluation board
- USB2PMB2 adapter board
- 2x USB A to micro-B cables
Required Equipment
- Windows PC with available USB port
- Voltmeter
Board Layout
Software
The MAX20360EVKIT software provides an easy-to-use Graphics User Interface (GUI) to accelerate configuration and evaluation of the MAX20360 Ultra Low-Power Wearable PMIC. This Microsoft Windows-based application communicates to the Evaluation Kit via the USB2PMB2 Adapter. The GUI enables the user to demonstrate the features of the target IC, such as the charger, buck/buck-boost regulators, load switches, haptic driver, and more.
Đã phát hành: 2020-10-14
| Đã cập nhật: 2024-07-10