Analog Devices / Maxim Integrated MAX20461 Evaluation Kit

Analog Devices Inc. MAX20461 Evaluation Kit is configured to evaluate the operation of the MAX20461 automotive high-current, high-efficiency, step-down DC-DC converter. The MAX20461 Evaluation Kit contains an I2C-enabled MAX20461.

The I2C interface on the kit allows for flexible configuration, detailed fault diagnostics, and access to the on-chip ADC that reports die temperature, output voltage, and output current. The I2C features are easily accessed using the Maxim MINIQUSB module and the provided example GUI. The Evaluation Kit is designed for 2.2MHz operation. The data switches of the MAX20461 generally do not require far-eye tuning, and the kit is populated with shorts.

Features

  • Configurable charge-detection modes
    • USB-C 3.0A, 1.5A, 0.5A
    • USB-IF BC1.2 CDP, DCP
    • Apple 2.4A, 1.0A
    • China YD/T1591-2009 charging specification
  • Automatic USB voltage adjustment by integrated DC-DC converter (275kHz to 2.2MHz)
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX20461 EV Kit
  • USB Type-C to Type-A adapter
  • 2m USB-A extension cable
  • 3A Electronic load (preferred) or two 3.5Ω 10W resistors in parallel (included), connected to a USB Type-A plug (included)
  • 14V/2A DC Power supply or car battery (VBAT)
  • Digital voltmeter (DVM) or oscilloscope
  • MINIQUSB and MAX20461 GUI
  • Two jumpers
  • Four DuPont jumper wires, female-female: GND, SDA, SCL, 3V3

Kit Interface

Location Circuit - Analog Devices / Maxim Integrated MAX20461 Evaluation Kit
Đã phát hành: 2021-04-05 | Đã cập nhật: 2023-04-13