Analog Devices / Maxim Integrated MAX20730 Step-Down Switching Regulator

Analog Devices MAX20730 Step-Down Switching Regulator is a fully integrated, highly efficient switching regulator with PMBus™ for applications operating from 4.5V to 16V and requiring up to 25A (max) load. This single-chip regulator provides extremely compact, high-efficiency power delivery solutions with high-precision output voltages and excellent transient response for networking, datacom, and telecom equipment. The Analog Devices MAX20730 offers a broad range of programmable features through either the PMBus or a capacitor and resistor connected to a dedicated programming pin. Using this feature, the operation can be optimized for a specific application, reducing the component count and/or setting appropriate trade-offs between the regulator’s performance and system cost. Ease of programming enables using the same design for multiple applications.

Features

  • High-power density and low component count
    • Overall solution size 509mm2 including an inductor and output capacitors
    • 90.8% peak efficiency with VDDH=12V and VOUT=1V
    • Fast Transient Response: supports up to 300A/µs load-step transients
  • Optimized component performance and efficiency with reduced design-in time:
    • PMBus-compliant interface for telemetry and power management
    • Voltage, current, and temperature reporting through the digital bus
  • Increased power-supply reliability with a system and IC self-protection features
    • Differential remote sense with open-circuit detection
    • Hiccup overcurrent protection
    • Programmable thermal shutdown

Applications

  • Communications equipment
  • Networking equipment
  • Servers and storage equipment
  • Point-of-Load voltage regulators
  • μP chipsets
  • Memory VDDQ
  • I/O

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX20730 Step-Down Switching Regulator
Đã phát hành: 2017-07-12 | Đã cập nhật: 2023-04-17