Analog Devices / Maxim Integrated MAX20745 Evaluation Kit

Analog Devices MAX20745 Evaluation Kit offers a reference platform for evaluating the MAX20745 voltage regulator ICs. The Analog Devices MAX20745 Evaluation Kit has a voltage application of up to 25A. The MAX20745 Evaluation Kit consists of a fully assembled and tested PCB efficiency of the MAX20745. The evaluation kits include jumper pins, test points, and input/output connectors for flexibility and ease of use in a wide range of applications.

Features

  • High efficiency and power density
  • Low component count
  • Small solution size
  • 509mm2 Including inductor and output capacitors
  • Optimized performance
  • Reduced design-in time
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • 4.5V to 16V power supply
  • Oscilloscope, probes, and voltmeter
Đã phát hành: 2017-02-16 | Đã cập nhật: 2023-04-11