Analog Devices / Maxim Integrated MAX20734 Highly Efficient Switching Regulator
Analog Devices MAX20734 Highly Efficient Switching Regulator with PMBus™ is ideal for applications that require up to a 40A max load and operate from 4.5V to 16V. The MAX20734 is a single-chip regulator that provides extremely compact, high-efficiency power-delivery solutions with high-precision output voltages and excellent transient response. These applications include networking, datacom, and telecom equipment.The Analog Devices MAX20734 offers a broad range of programmable features through either the PMBus or a capacitor and resistor connected to a dedicated programming pin. Using this feature, the operation can be optimized for a specific application. This reduces the component count and/or sets appropriate trade-offs between the regulator's performance and system cost. Ease of programming enables using the same design for multiple applications.
Features
- High power density and low component count
- Overall solution size 509mm2 including an inductor and output capacitors
- 90.7% peak efficiency with VDDH = 12V and VOUT = 1V
- Fast transient response, supports up to 300A/μs load-step transients
- Optimized component performance and efficiency with reduced design-in time
- PMBus-compliant interface for telemetry and power management
- Voltage, current, and temperature reporting through the digital bus
- Increased power-supply reliability with system and IC self-protection features
- Differential remote sense with open-circuit detection
- Hiccup overcurrent protection
- Programmable thermal shutdown
Applications
- Communications equipment
- Networking equipment
- Servers and storage equipment
- Point-of-load voltage regulators
- μP chipsets
- Memory VDDQ
- I/O
Block Diagram
Đã phát hành: 2017-09-14
| Đã cập nhật: 2023-04-14