Analog Devices Inc. MAX20801xEVKIT Evaluation Kits
Analog Devices MAX20801xEVKIT Evaluation Kits is a reference platform for evaluating the MAX20801 maximum power point tracking (MPPT) ICs. These single-chip, integrated switching regulators provide an extremely compact, low-cost, highly efficient, fast, accurate, and reliable power delivery solution for photovoltaic (PV) modules. The evaluation kit is a fully assembled and tested PCB implementation of the MAX20801. Input and output connectors for three photovoltaic cell strings are included for flexibility and ease of use with 60- or 72-cell crystalline PV modules.Features
- Performs MPPT on three sets of 20–24 series-connected PV cells
- Fast MPPT reacts quickly to changing conditions
- Small 3,800mm2 solution size
- Integrated voltage-limiting clamps output voltage
- Integrated current-limiting clamps output current
- Active bypass function eliminates hot spots
- Supports flash and EL testing
- Peak 99.1%, CEC 98.7%, and Euro 98.3% efficiency
- Proven PCB layout
- Fully assembled and tested
Testing Configuration
Đã phát hành: 2019-07-12
| Đã cập nhật: 2023-04-12