Analog Devices / Maxim Integrated MAX22200 Evaluation Kit

Analog Devices Inc. MAX22200 Evaluation Kit is designed to evaluate the MAX22200 solenoid driver. The MAX22200 integrated circuit (IC) is an eight half-bridge, serial controlled solenoid driver with current regulation. The kit enables serial control of the MAX22200 and fault monitoring through an onboard USB to SPI interface via a MAX32625 microcontroller. This ADI kit includes a graphical user interface (GUI) for exercising the features of the MAX22200 IC, making it a complete PC-based evaluation system.

Features

  • Easy evaluation of the MAX22200
  • Configurable for high-side/low-side solenoid driver
  • Configurable for latched valves or brushed DC motors
  • Windows® XP, 7, 8, 10 compatible software
  • Fully assembled and tested
  • Proven PCB layout
Đã phát hành: 2021-05-04 | Đã cập nhật: 2023-04-13